|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-CN0172-SDPZ
Manufacturer Part #:

EVAL-CN0172-SDPZ

Manufacturer:

Description:
Temperature Sensor Development Tools Hi A-cy ADT7x20temp.s-r 4 cold j-on comp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Temperature Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Temperature Sensors
Tool Is For Evaluation Of: AD7793, ADT7320
Operating Supply Voltage: 3.3 V
Brand: Analog Devices
Interface Type: USB
Maximum Operating Temperature: + 1200 C
Minimum Operating Temperature: - 200 C
Packaging: Bulk
Series: CN0172
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$180.00

To add to a project, please Log In.

199489751 153566726 192564755 197847692 142336017 147914401 195346910