|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-EVAL-ADXL363Z-S
Manufacturer Part #:

EVAL-ADXL363Z-S

Manufacturer:

Description:
Acceleration Sensor Development Tools EVAL-ADXL362Z-S (Satellite Eval Sys)
Lifecycle: New At Mouser
Mouser Online Catalog Page 372, Mouser Online Catalog
PDF Page 372, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: ADXL363
Acceleration: 2 g, 4 g, 8 g
Sensing Axis: Triple
Interface Type: SPI
Operating Voltage: 3.5 V
Brand: Analog Devices
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Current: 1.95 uA
Output Type: Digital
Packaging: Bulk
Product: Satellite Board for Evaluation System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $163.12

To add to a project, please Log In.


121650432 192611190 199489751 147914401 192564755 153566726 197847692 142336017 195346910