|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-DXL363Z-MLP
Manufacturer Part #:

EVAL-ADXL363Z-MLP

Manufacturer:

Description:
Acceleration Sensor Development Tools EVAL-ADXL362Z- MLP (mother board)
Mouser Online Catalog Page 371, Mouser Online Catalog
PDF Page 371, PDF Catalog Page
EVAL-ADXL363Z-MLP Datasheet EVAL-ADXL363Z-MLP Datasheet
Share |
Manufacturer: Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Accelerometer, Temperature Sensors
Tool Is For Evaluation Of: ADXL363
Operating Supply Voltage: 3.5 V
Acceleration: 2 g, 4 g, 8 g
Brand: Analog Devices
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Sensing Axis: Triple
Series: ADXL363
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
POE21U-1AF-R Power over Ethernet - PoE 1,208
LM-NP-1001-B1L Transformers Audio & Signal 4,692
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$270.78

To add to a project, please Log In.

136276149 121650432 192611190 199489751 142336017 153566726 192564755 197847692 147914401 195346910