|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-EVAL-ADV7282MEBZ
Manufacturer Part #:

EVAL-ADV7282MEBZ

Manufacturer:

Description:
Video IC Development Tools EVALUATION BOARD CSI MIPI OUTPUT
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Video IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Video Decoder
Operating Supply Voltage: 1.8 V
Brand: Analog Devices
For Use With: ADV7282-M
Interface Type: 2-Wire, I2C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1SMB5916BT3G Zener Diodes 10,160
1SMB5917BT3G Zener Diodes 9,983
Real Time Availability
Stock:
0

On Order: 1 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $142.31

To add to a project, please Log In.


147914401 153566726 192564755 197847692 160369514