|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVALADV7281MAEBZ
Manufacturer Part #:

EVAL-ADV7281MAEBZ

Manufacturer:

Description:
Video IC Development Tools EVALUATION BOARD CSI MIPI OUTPUT
Mouser Online Catalog Page 371, Mouser Online Catalog
PDF Page 371, PDF Catalog Page
EVAL-ADV7281MAEBZ Datasheet EVAL-ADV7281MAEBZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Video IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Video Decoder
Tool Is For Evaluation Of: ADV7281-MA
Brand: Analog Devices
Description/Function: Converts analog video into an MIPI CSI-2 output
For Use With: ADV7281-MA
Packaging: Bulk
Series: ADV7281
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$142.31

To add to a project, please Log In.

178062981 147914401 160369514 153566726 192564755 197847692