|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-ADUM3151Z
Manufacturer Part #:

EVAL-ADUM3151Z

Manufacturer:

Description:
Interface Development Tools Isolator, digital 3.75 kV, 6 Channel
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 533, Mouser Online Catalog
PDF Page 533, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Isolators
Tool Is For Evaluation Of: ADuM3151
Brand: Analog Devices
Description/Function: Evaluation board for a 7-channel digital isolator for SPI
For Use With: ADuM3151
Interface Type: SPI
Series: ADUM3151
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A4901DGNR LDO Voltage Regulators 7,669
TXS0104EPWR Translation - Voltage Levels 10,469
ADUM7440CRQZ Digital Isolators 1,981
ADUM7442CRQZ Digital Isolators 455
ADS1247IPW Analog to Digital Converters - ADC 695
ERJ-3GEY0R00V Thick Film Resistors - SMD 1,632,737
CRCW06030000Z0EA Thick Film Resistors - SMD 1,350,578
C0603C103J3GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 74,271
BLM18HG601SN1D EMI Filter Beads, Chips & Arrays 33,313
C2012C0G1E333J125AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,845
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.12

To add to a project, please Log In.


156955173 153566726 192564755 197847692 147914401