|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-ADG888EBZ
Manufacturer Part #:

EVAL-ADG888EBZ

Manufacturer:

Description:
Switch IC Development Tools EVAL BRD ADG888
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Audio Switches
Tool Is For Evaluation Of: ADG888
Operating Supply Voltage: 1.8 V to 5.5 V
Brand: Analog Devices
Description/Function: Dual DPDT audio switch evaluation board
For Use With: ADG888
Interface Type: Audio
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: ADG888
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADG888YRUZ Analog Switch ICs 646
ADG888YCPZ-REEL7 Analog Switch ICs 2,073
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.31

To add to a project, please Log In.

153566726 147914401 192564755 197847692