|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-ADF4150EB1Z
Manufacturer Part #:

EVAL-ADF4150EB1Z

Manufacturer:

Description:
Clock & Timer Development Tools ADF4150 EVAL BRD
Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: ADF4150
Frequency: 5000 MHz
Brand: Analog Devices
Operating Supply Current: 50 mA
Series: ADF4150
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADF4150BCPZ Phase Locked Loops - PLL 140
ImageMfr. Part #DescriptionStock 
CY7C68013A-56LTXC 8-bit Microcontrollers - MCU 1,723
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 262,553
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 206,913
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,748
ACM1211-102-2PL-TL01 Common Mode Filters / Chokes 13,474
L7812CD2T-TR Linear Voltage Regulators 11,368
MAX4659EUA+ Analog Switch ICs 13
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,570
108-0902-001 Test Plugs & Test Jacks 29,108
108-0903-001 Test Plugs & Test Jacks 29,209
Real Time Availability
Not Available
Pricing (USD)

000000001