|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-ADAU1781Z
Manufacturer Part #:

EVAL-ADAU1781Z

Manufacturer:

Description:
Audio IC Development Tools Eval BRD ADAU1781
Share |
Manufacturer: Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Audio DSP
Tool Is For Evaluation Of: ADAU1781
Operating Supply Voltage: 1.8 V to 3.3 V
Brand: Analog Devices
Description/Function: SigmaDSP low-noise stereo audio codec for portable applications
Packaging: Bulk
Series: ADAU1781
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADAU1781BCPZ Interface - CODECs 60
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$280.12

To add to a project, please Log In.

153566726 192564755 197847692 112035384 147914401