Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-EVAL-ADAU1761Z
Manufacturer Part #:

EVAL-ADAU1761Z

Manufacturer:

Description:
Audio IC Development Tools Eval BRD ADAU1761
Mouser Online Catalog Page 376, Mouser Online Catalog
PDF Page 376, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Audio DSP
Tool Is For Evaluation Of: ADAU1761
Operating Supply Voltage: 1.8 V to 3.3 V
Brand: Analog Devices
Description/Function: Stereo, low power, 96 kHz, 24-bit SigmaDSP audio codec with integrated PLL
Packaging: Bulk
Series: ADAU1761
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADAU1761BCPZ Audio DSPs 1,589
ADZS-AUDIO-EX3 Daughter Cards & OEM Boards 2
EVAL-CN0296-SDPZ Audio IC Development Tools 1
ImageMfr. Part #DescriptionStock 
STM32F429I-DISCO Development Boards & Kits - ARM 875
AT91SAM-ICE Emulators / Simulators 142
ATSAMA5D3-XPLD Development Boards & Kits - ARM 338
CDSOT23-SM712 TVS Diode Arrays 37,038
MAX6126AASA25+ Voltage References 2,138
CC-DEBUGGER Other Hardware Debuggers 247
DLPLCR4500EVM Display Development Tools 11
NUCLEO-F103RB Development Boards & Kits - ARM 674
MMBT3904 Bipolar Transistors - BJT 242,290
BQ27421YZFR-G1A Battery Management 3,980
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $219.38

To add to a project, please Log In.


153566726 147914401 112035384 192564755 197847692