|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVLADAU1701MINIZ
Manufacturer Part #:

EVAL-ADAU1701MINIZ

Manufacturer:

Description:
Audio IC Development Tools EVAL-ADAU1701MINIZ
Mouser Online Catalog Page 371, Mouser Online Catalog
PDF Page 371, PDF Catalog Page
EVAL-ADAU1701MINIZ Datasheet EVAL-ADAU1701MINIZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Audio DSP
Tool Is For Evaluation Of: ADAU1701
Operating Supply Voltage: 3.3 V
Brand: Analog Devices
Description/Function: 28-/56-bit audio processor with 2 ADCs and 4 DACs
Packaging: Bulk
Series: ADAU1701
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADAU1701JSTZ Audio DSPs 1,869
ImageMfr. Part #DescriptionStock 
AT89C51ED2-SLSUM 8-bit Microcontrollers - MCU 1,820
SN65HVD22DR RS-485 Interface IC 3,888
JS202011SCQN Slide Switches 13,165
L78L33ACUTR Linear Voltage Regulators 7,551
1-640456-0 Headers & Wire Housings 12,331
5499922-2 Headers & Wire Housings 1,669
745779-2 D-Sub Tools & Hardware 3,851
TPSB476K010R0250 Tantalum Capacitors - Solid SMD 3,079
AD8608ARZ Precision Amplifiers 1,824
ADAU1701JSTZ Audio DSPs 1,869
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$219.37

To add to a project, please Log In.

153566726 147914401 192564755 197847692 112035384