|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVALDAU1452MINIZ
Manufacturer Part #:

EVAL-ADAU1452MINIZ

Manufacturer:

Description:
Audio IC Development Tools Eval Board 300MHz 32b SigDSP AudioProc
Share |
Manufacturer: Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Audio DSP
Tool Is For Evaluation Of: ADAU1452WBCPZ
Operating Supply Voltage: 3.3 V
Brand: Analog Devices
Description/Function: Used to evaluate the ADAU1452 SigmaDSP audio processor
For Use With: ADAU1452
Interface Type: I2C, SPI
Packaging: Bulk
Series: ADAU1452
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2541F256RHAR RF System on a Chip - SoC 10,972
FT230XS-R USB Interface IC 64,433
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,802
TTL-232RG-VREG3V3-WE USB Cables / IEEE 1394 Cables 760
BMA255 Accelerometers 2,193
25AA1024-I/SM EEPROM 2,702
2450BM15A0002E Signal Conditioning 53,690
G5RL-1-E-HR-DC24 General Purpose Relays 3,156
SKRPABE010 Tactile Switches 124,631
104S Transformers Audio & Signal 7
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$225.00

To add to a project, please Log In.

135324119 120044529 112035384 153566726 192564755 197847692 147914401