|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVALADAU1401AEBZ
Manufacturer Part #:

EVAL-ADAU1401AEBZ

Manufacturer:

Description:
Audio IC Development Tools EVAL-ADAU1401
Share |
Manufacturer: Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Audio DSP
Tool Is For Evaluation Of: ADAU1401A
Operating Supply Voltage: 3.3 V
Brand: Analog Devices
Description/Function: Full capability engineering evaluation board
For Use With: ADAU1401A
Interface Type: SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 50 mA
Packaging: Bulk
Series: ADAU1401A
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADAU1401AWBSTZ Audio DSPs 53
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$646.94

To add to a project, please Log In.

153566726 112035384 192564755 197847692 147914401