Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-EVALAD7988-1PMDZ
Manufacturer Part #:

EVAL-AD7988-1-PMDZ

Manufacturer:

Description:
Data Conversion IC Development Tools EVAL BD,PMOD CIRCUIT AD7988-1
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 376, Mouser Online Catalog
PDF Page 376, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: ADC
Tool Is For Evaluation Of: AD7688-1
Operating Supply Voltage: 5 V
Brand: Analog Devices
Description/Function: Evaluation Board PMOD compatible form factor, 16 bit PulSAR ADC 100 kSPS, unipolar, differential input, ADC Driver
For Use With: EVAL-SDP-CB1Z
Interface Type: Serial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.75

To add to a project, please Log In.


160950687 145386585 176771335 153566726 147914401 192564755 197847692