|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-EVAL-AD7946-PMDZ
Manufacturer Part #:

EVAL-AD7946-PMDZ

Manufacturer:

Description:
Data Conversion IC Development Tools EVAL BD,PMOD CIRCUIT AD7946
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 371, Mouser Online Catalog
PDF Page 371, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: ADC
Tool Is For Evaluation Of: AD7946
Operating Supply Voltage: 5 V
Brand: Analog Devices
Description/Function: Evaluation Board PMOD compatible form factor, 14 bit PulSAR ADC 500 kSPS, unipolar, single-ended input, ADC Driver
For Use With: EVAL-SDP-CB1Z
Interface Type: Serial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.75

To add to a project, please Log In.


126177139 136099627 163719910 153566726 197847692 192564755 147914401