|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-AD5292EBZ
Manufacturer Part #:

EVAL-AD5292EBZ

Manufacturer:

Description:
Digital Potentiometer Development Tools EVAL BRD AD5292
Mouser Online Catalog Page 370, Mouser Online Catalog
PDF Page 370, PDF Catalog Page
EVAL-AD5292EBZ Datasheet EVAL-AD5292EBZ Datasheet
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Potentiometer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: AD5292
Operating Supply Voltage: 33 V
Brand: Analog Devices
Interface Type: SPI
Maximum Operating Temperature: + 105 C
Packaging: Bulk
Resistance Range: 20 kOhms/50 kOhms/100 kOhms
Series: AD5292
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD5292BRUZ-100-RL7 Digital Potentiometer ICs 905
AD5292BRUZ-50 Digital Potentiometer ICs 179
AD5292BRUZ-20-RL7 Digital Potentiometer ICs 667
ImageMfr. Part #DescriptionStock 
FT2232H MINI MODULE Interface Development Tools 611
R-78C5.0-1.0 Non-Isolated DC/DC Converters 263
1792863 Fixed Terminal Blocks 2,771
CRCW06030000Z0EA Thick Film Resistors - SMD 1,656,049
CY8CKIT-042 Development Boards & Kits - ARM 181
CY8CKIT-049-41XX Development Boards & Kits - ARM 292
TSOP38238 Infrared Receivers 7,023
JUWT1105MCD Supercapacitors / Ultracapacitors 5,139
W3008 Antennas 2,451
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.31

To add to a project, please Log In.

153566726 197847692 147914401 192564755