Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-EVAL-AD5263EBZ
Manufacturer Part #:

EVAL-AD5263EBZ

Manufacturer:

Description:
Digital Potentiometer Development Tools EVAL BRD AD5263
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Potentiometer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: AD5263
Resistance: 20 kOhms/50 kOhms/200 kOhms
Operating Supply Voltage: 7.5 V
Brand: Analog Devices
Description/Function: Evaluation board for the AD5263 contains a parallel connection and software allowing the AD5263 to be controlled from a PC
For Use With: Sim DAC Web Tool
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: AD5263
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD5263BRUZ20-REEL7 Digital Potentiometer ICs 1,331
AD5263BRUZ50 Digital Potentiometer ICs 727
AD5263BRUZ200 Digital Potentiometer ICs 713
AD5263BRUZ20 Digital Potentiometer ICs 375
ImageMfr. Part #DescriptionStock 
515D107M035BB6AE3 Aluminum Electrolytic Capacitors - Leaded 3,292
MF1/4DC2401F Metal Film Resistors - Through Hole 12,249
HEF4011BP,652 Logic Gates 818
Real Time Availability
Not Available
Pricing (USD)


153566726