Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-EVAL-AD5262EBZ
Manufacturer Part #:

EVAL-AD5262EBZ

Manufacturer:

Description: Digital Potentiometer Development Tools EVAL BRD - AD5262
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Potentiometer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: AD5262
Resistance: 20 kOhms/50 kOhms/200 kOhms
Operating Supply Voltage: 6 V
Brand: Analog Devices
For Use With: Sim DAC Web Tool
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Packaging: Bulk
Series: AD5262
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
AD5262BRU20
Digital Potentiometer ICs IC Dual 8-Bit SPI
Analog Devices
1: $5.77
AD5262BRU50
Digital Potentiometer ICs IC Dual 8-Bit SPI
Analog Devices
1: $5.77
AD5262BRUZ20
Digital Potentiometer ICs IC Dual 8-Bit SPI
Analog Devices
1: $4.97
AD5262BRUZ200
Digital Potentiometer ICs IC Dual 8-Bit SPI
Analog Devices
1: $4.96
AD5262BRUZ20-RL7
Digital Potentiometer ICs IC Dual 8-Bit SPI
Analog Devices
1: $4.96
AD5262BRUZ50
Digital Potentiometer ICs IC Dual 8-Bit SPI
Analog Devices
1: $4.96


153566726