|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-AD5252SDZ
Manufacturer Part #:

EVAL-AD5252SDZ

Manufacturer:

Description:
Digital Potentiometer Development Tools EVAL BRD AD5252
Mouser Online Catalog Page 370, Mouser Online Catalog
PDF Page 370, PDF Catalog Page
EVAL-AD5252SDZ Datasheet EVAL-AD5252SDZ Datasheet
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Potentiometer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: AD5252
Operating Supply Voltage: 2.7 V to 5.5 V
Brand: Analog Devices
For Use With: Sim DAC Web Tool
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Packaging: Bulk
Resistance Range: 1 kOhms/10 kOhms/50 kOhms/100 kOhms
Series: AD5252
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD5252BRUZ10-RL7 Digital Potentiometer ICs 718
AD5252BRUZ100-RL7 Digital Potentiometer ICs 636
AD5252BRUZ1 Digital Potentiometer ICs 588
AD5252BRUZ10 Digital Potentiometer ICs 380
AD5252BRUZ100 Digital Potentiometer ICs 227
AD5252BRUZ50 Digital Potentiometer ICs 177
AD5252BRU10 Digital Potentiometer ICs 34
AD5252BRUZ1-RL7 Digital Potentiometer ICs 37
AD5252BRU1 Digital Potentiometer ICs 5
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 206
AD9201ARSZ Analog to Digital Converters - ADC 48
ISLEM-TCSTKEV1Z Temperature Sensor Development Tools 3
MCP3421EV Data Conversion IC Development Tools 4
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.31

To add to a project, please Log In.

153566726 192564755 197847692 147914401