|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-AD5245EBZ
Manufacturer Part #:

EVAL-AD5245EBZ

Manufacturer:

Description:
Digital Potentiometer Development Tools EVAL BRD AD5245
Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Potentiometer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: AD5245
Resistance: 5 kOhms/10 kOhms/50 kOhms/100 kOhms
Operating Supply Voltage: 5.5 V
Brand: Analog Devices
Description/Function: 256 position I2C compatible digital potentiometer
For Use With: Sim DAC Web Tool
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Packaging: Bulk
Series: AD5245
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD5245BRJZ50-RL7 Digital Potentiometer ICs 3,244
AD5245BRJZ100-R2 Digital Potentiometer ICs 2,584
AD5245BRJZ10-RL7 Digital Potentiometer ICs 2,153
AD5245BRJZ100-RL7 Digital Potentiometer ICs 2,294
AD5245BRJZ10-R2 Digital Potentiometer ICs 941
AD5245BRJZ5-RL7 Digital Potentiometer ICs 1,177
AD5245BRJZ50-R2 Digital Potentiometer ICs 412
AD5245BRJZ5-R2 Digital Potentiometer ICs 204
Real Time Availability
Not Available
Pricing (USD)


153566726