|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Digital Potentiometer Development Tools EVAL BRD AD5228
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Potentiometer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: AD5228
Operating Supply Voltage: 5.5 V
Brand: Analog Devices
For Use With: Sim DAC Web Tool
Interface Type: Push Button
Maximum Operating Temperature: + 105 C
Packaging: Bulk
Resistance Range: 10 kOhms/50 kOhms/100 kOhms
Series: AD5228
Factory Pack Quantity: 1
VendorNumber: 5843
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD5228BUJZ10-RL7 Digital Potentiometer ICs 6,372
AD5228BUJZ100-RL7 Digital Potentiometer ICs 2,569
AD5228BUJZ50-RL7 Digital Potentiometer ICs 2,998
AD5228BUJZ10-R2 Digital Potentiometer ICs 365
AD5228BUJZ100-R2 Digital Potentiometer ICs 430
Real Time Availability
Not Available
Pricing (USD)