|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-AD5162SDZ
Manufacturer Part #:

EVAL-AD5162SDZ

Manufacturer:

Description:
Digital Potentiometer Development Tools EVAL-AD5162SDZ
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Potentiometer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: AD5162
Operating Supply Voltage: 5.5 V
Brand: Analog Devices
For Use With: Sim DAC Web Tool
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Packaging: Bulk
Resistance Range: 2.5 kOhms/10 kOhms/50 kOhms/100 kOhms
Series: AD5162
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD5162BRMZ100-RL7 Digital Potentiometer ICs 5,450
AD5162BRMZ10-RL7 Digital Potentiometer ICs 1,068
AD5162BRMZ2.5 Digital Potentiometer ICs 704
AD5162BRMZ50-RL7 Digital Potentiometer ICs 992
AD5162BRMZ10 Digital Potentiometer ICs 348
AD5162BRMZ100 Digital Potentiometer ICs 318
AD5162BRMZ50 Digital Potentiometer ICs 153
AD5162BRMZ2.5-RL7 Digital Potentiometer ICs 1,256
AD5162BRM50 Digital Potentiometer ICs 164
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.31

To add to a project, please Log In.

153566726 192564755 147914401