|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-AD5142ADBZ
Manufacturer Part #:

EVAL-AD5142ADBZ

Manufacturer:

Description:
Digital Potentiometer Development Tools EVAL-AD5142ADBZ
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Potentiometer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: AD5142A
Operating Supply Voltage: 5.5 V
Brand: Analog Devices
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Packaging: Bulk
Resistance Range: 10 kOhms/100 kOhms
Series: AD5142A
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD5142ABRUZ100 Digital Potentiometer ICs 721
AD5142ABCPZ10-RL7 Digital Potentiometer ICs 1,414
AD5142ABRUZ10 Digital Potentiometer ICs 264
ImageMfr. Part #DescriptionStock 
51021-0400 Headers & Wire Housings 30,106
LM35DH/NOPB Board Mount Temperature Sensors 213
LM35DT/NOPB Board Mount Temperature Sensors 6,978
50394-8100 Headers & Wire Housings 69,548
1206 Adafruit Accessories 16
51110-2050 Headers & Wire Housings 2,036
AD8662ARMZ Precision Amplifiers 398
AD5142ABRUZ10 Digital Potentiometer ICs 264
RG2012P-3091-B-T5 Thin Film Resistors - SMD 5,663
51110-1050 Headers & Wire Housings 4,847
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.31

To add to a project, please Log In.

153566726 149633521 184110524 192564755 197847692 147914401