|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Digital Potentiometer Development Tools EVAL-AD5141DBZ
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Potentiometer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: AD5141
Operating Supply Voltage: 5.5 V
Brand: Analog Devices
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Packaging: Bulk
Resistance Range: 10 kOhms/100 kOhms
Series: AD5141
Factory Pack Quantity: 1
VendorNumber: 5843
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD5141BCPZ10-RL7 Digital Potentiometer ICs 2,562
AD5141BCPZ100-RL7 Digital Potentiometer ICs 2,468
Real Time Availability
2 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

153566726 149633521 184110524 192564755 197847692 147914401