|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-AD5116EBZ
Manufacturer Part #:

EVAL-AD5116EBZ

Manufacturer:

Description:
Digital Potentiometer Development Tools EVAL-AD5116EBZ
Mouser Online Catalog Page 370, Mouser Online Catalog
PDF Page 370, PDF Catalog Page
EVAL-AD5116EBZ Datasheet EVAL-AD5116EBZ Datasheet
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Potentiometer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: AD5116
Operating Supply Voltage: 5.5 V
Brand: Analog Devices
Interface Type: Push Button
Maximum Operating Temperature: + 125 C
Packaging: Bulk
Resistance Range: 5 kOhms/10 kOhms/80 kOhms
Series: AD5116
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD5116BCPZ80-500R7 Digital Potentiometer ICs 2,205
AD5116BCPZ5-500R7 Digital Potentiometer ICs 736
AD5116BCPZ10-500R7 Digital Potentiometer ICs 335
ImageMfr. Part #DescriptionStock 
P0102DA 1AA3 SCRs 4,468
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.31

To add to a project, please Log In.

153566726 148933107 157387849 147914401 192564755 197847692