|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EV-ADF4360-0EB1Z
Manufacturer Part #:

EV-ADF4360-0EB1Z

Manufacturer:

Description:
Clock & Timer Development Tools EVAL BRD IC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: PLL Synthesizers / Multipliers / Dividers
Tool Is For Evaluation Of: ADF4360-0
Frequency: 250 MHz, 2.725 GHz
Operating Supply Voltage: 9 V
Brand: Analog Devices
Interface Type: USB
Operating Supply Current: 50 mA
Packaging: Bulk
Series: ADF4360-0
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MRJ-5381-01 Modular Connectors / Ethernet Connectors 1,636
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,082,172
CRCW08051M00FKEA Thick Film Resistors - SMD 185,521
TLV2781IDBVR Operational Amplifiers - Op Amps 3,982
MCP4151-103E/P Digital Potentiometer ICs 438
91A1A-B24-A15L Potentiometers 232
CRCW080545K3FKEA Thick Film Resistors - SMD 18,581
RR0816P-102-D Thin Film Resistors - SMD 170,945
CRCW0805665KFKEA Thick Film Resistors - SMD 18,261
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$130.55

To add to a project, please Log In.

153566726 197847692 147914401 192564755