|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EV-ADF411XSD1Z
Manufacturer Part #:

EV-ADF411XSD1Z

Manufacturer:

Description:
Clock & Timer Development Tools EVAL BRD IC
Mouser Online Catalog Page 369, Mouser Online Catalog
PDF Page 369, PDF Catalog Page
EV-ADF411XSD1Z Datasheet EV-ADF411XSD1Z Datasheet
Share |
Manufacturer: Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: PLL Synthesizers / Multipliers / Dividers
Tool Is For Evaluation Of: ADF411x
Frequency: 4 GHz
Operating Supply Voltage: 6 V to 12 V
Brand: Analog Devices
For Use With: EVAL-SDP-CS1Z
Operating Supply Current: 8.5 mA
Packaging: Bulk
Series: ADF4113
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 205
CC-DEBUGGER Other Hardware Debuggers 333
CC3200-LAUNCHXL Development Boards & Kits - Wireless 955
EK-TM4C1294XL Development Boards & Kits - ARM 554
10118192-0001LF USB Connectors 25,076
NHD-7.0-800480EF-ATXV#-T TFT Displays & Accessories 134
ADF4107BRUZ Phase Locked Loops - PLL 499
STEVAL-MKI109V2 Development Boards & Kits - ARM 24
EVAL-SDP-CS1Z Other Development Tools 52
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$130.55

To add to a project, please Log In.

153566726 192564755 197847692 147914401