|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADZSCM408FEZLITE
Manufacturer Part #:

ADZS-CM408F-EZLITE

Manufacturer:

Description:
Development Boards & Kits - ARM EZ-Board for the ADSP-CM40x Family
Mouser Online Catalog Page 222, Mouser Online Catalog
PDF Page 222, PDF Catalog Page
ADZS-CM408F-EZLITE Datasheet ADZS-CM408F-EZLITE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: ADSP-CM408F
Core: ARM Cortex M4
Brand: Analog Devices
Description/Function: Hardware evaluation board for ADSP-CM40x family with Segger J-LINK Lite ARM emulator
For Use With: ADSP-CM408F
Interface Type: CAN, RS232, RS485, USB
Packaging: Bulk
Series: CM408F-EZ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si4463-C2A-GM RF Transceiver 1,618
D-436-37 Solder & Shield Tubing 7,310
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,344
SN74LVC2T45MDCTTEP Translation - Voltage Levels 2,014
TMS320F28335ZJZA Digital Signal Processors & Controllers - DSP, DSC 445
CY8CKIT-042 Development Boards & Kits - ARM 181
SI6562CDQ-T1-GE3 MOSFET 10,189
MC9S12XEQ512MAA 16-bit Microcontrollers - MCU 654
AD9923ABBCZ Analog Front End - AFE 25
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$351.06

To add to a project, please Log In.

189405782 147914401 192564755 153566726 197847692