Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-ADZSCM403FEZLITE
Manufacturer Part #:

ADZS-CM403F-EZLITE

Manufacturer:

Description:
Development Boards & Kits - ARM EZ-KIT for the ADSP-CM40x Family
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 216, Mouser Online Catalog
PDF Page 216, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: ADSP-CM403F
Core: ARM Cortex M4
Interface Type: CAN, RS232
Brand: Analog Devices
Description/Function: Hardware evaluation board for ADSP-CM40x family with Segger J-LINK Lite ARM emulator
For Use With: ADSP-CM403F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $299.11

To add to a project, please Log In.


189405782 147914401 192564755 153566726 197847692