|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADXL363BCCZ-RL7
Manufacturer Part #:

ADXL363BCCZ-RL7

Manufacturer:

Description:
Accelerometers Micropower 3-axis + /-2/4/8g Digital Acc
Mouser Online Catalog Page 337, Mouser Online Catalog
PDF Page 337, PDF Catalog Page
ADXL363BCCZ-RL7 Datasheet ADXL363BCCZ-RL7 Datasheet
Share |
Manufacturer: Analog Devices Inc.
Product Category: Accelerometers
RoHS: RoHS Compliant By Exemption Details
Sensor Type: 3-axis
Sensing Axis: X, Y, Z
Acceleration: 2 g, 4 g, 8 g
Output Type: Digital
Interface Type: SPI
Resolution: 12 bit
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 1.6 V
Operating Supply Current: 1.95 uA
Package / Case: LGA-16
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Analog Devices
Mounting Style: SMD/SMT
Packaging: Reel
Series: ADXL363
Factory Pack Quantity: 1500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-ADXL363BCCZ-RL ADXL363BCCZ-RL Reel Non-Stocked $5.49 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,424
47346-0001 USB Connectors 572
AFE4490RHAT Analog Front End - AFE 439
TPS70930DBVR LDO Voltage Regulators 2,180
04023C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 170,726
SML-LX0404SIUPGUSB Standard LEDs - SMD 12,527
APT1608SURCK Standard LEDs - SMD 65,653
0402YD105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,190
06035C104MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,119
BAL-NRF01D3 Signal Conditioning 14,687
Real Time Availability
Stock:
933 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$10.28
10:
$9.25
25:
$8.43
50:
$7.85
100:
$7.60
250:
$6.99
500:
$6.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$5.54
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136276149 126654919 104104928 192611190 199489751 141411018 142336017 197847692 103650610 107863422 122125619 147914401 195346910Alternative Packaging