|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADT6402SRJZ-R7
Manufacturer Part #:

ADT6402SRJZ-RL7

Manufacturer:

Description:
Board Mount Temperature Sensors 2.7-5.5V Pin- Selectable
Mouser Online Catalog Page 342, Mouser Online Catalog
PDF Page 342, PDF Catalog Page
ADT6402SRJZ-RL7 Datasheet ADT6402SRJZ-RL7 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Accuracy: 6 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: -
Resolution: 11 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Product: Temperature Switch
Brand: Analog Devices
Operating Supply Current: 50 uA
Packaging: Reel
Series: ADT6402
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AM26LV31EIPWR Buffers & Line Drivers 3,776
AM26LV32EIPWR RS-422 Interface IC 4,009
TXB0106RGYR Translation - Voltage Levels 4,486
IHLP4040DZER101M11 Fixed Inductors 4,059
CRCW06031K00FKEA Thick Film Resistors - SMD 647,880
CRCW060310K0FKEA Thick Film Resistors - SMD 898,572
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 679,670
42820-2213 Headers & Wire Housings 617
43650-0215 Headers & Wire Housings 6,063
ADR380ARTZ-REEL7 Voltage References 1,374
Real Time Availability
Stock:
15,044 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.67
10:
$1.51
25:
$1.35
100:
$1.21
250:
$1.08
500:
$0.945
$0.783
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.727
$0.721
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

183672096 164570740 133321193 176443770 168098783 126654919 199489751 141411018 100300003 194707424 197847692 142336017 147914401 195346910 103643850