Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-DSPTS203SBBPZ050
Manufacturer Part #:

ADSP-TS203SBBPZ050

Manufacturer:

Description:
Digital Signal Processors & Controllers - DSP, DSC ADSP-TS203S w/0C to 85C Temp range
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 216, Mouser Online Catalog
PDF Page 216, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant By Exemption Details
Core: TigerSHARC
Data Bus Width: 128 bit
Program Memory Size: 4 MB
Data RAM Size: 4 MB
Maximum Clock Frequency: 500 MHz
Number of Timers: 2 Timer
Operating Supply Voltage: 1.05 V
Maximum Operating Temperature: + 85 C
Package / Case: BGA-576
Mounting Style: SMD/SMT
Brand: Analog Devices
Instruction Type: Fixed/Floating Point
Minimum Operating Temperature: - 40 C
On-Chip ADC: No
Packaging: Tray
Processor Series: TigerSHARC
Product: DSPs
Program Memory Type: DRAM
Factory Pack Quantity: 44
Supply Current: 2.06 A
Supply Voltage - Min: 1 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $217.88
  5: $214.87
  10: $207.36
  25: $203.68
  50: $198.89
  100: Quote

To add to a project, please Log In.


197847692 102732996 147914401