|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADSPBF548BBCZ5AA
Manufacturer Part #:

ADSP-BF548BBCZ-5AA

Manufacturer:

Description:
Digital Signal Processors & Controllers - DSP, DSC 533 MHz Blackfin Embedded Processor
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Core: Blackfin
Maximum Clock Frequency: 533 MHz
Program Memory Size: 324 kB
Data RAM Size: 64 kB
Operating Supply Voltage: 2.5 V, 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: BGA-400
Brand: Analog Devices
Data Bus Width: 32 bit
Interface Type: CAN, SPI, TWI, UART
Minimum Operating Temperature: - 40 C
Number of Timers/Counters: 11 Timer
Packaging: Tray
Product: DSPs
Program Memory Type: SRAM
Series: ADSP-BF548A
Factory Pack Quantity: 90
Supply Voltage - Min: 0.9 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.19
5:
$33.86
10:
$32.91
25:
$31.39
50:
$29.37
100:
$28.44
250:
$25.35

To add to a project, please Log In.

177535781 123741871 102732996 112679582 147914401 160787101 179365861 136333609 184734021 165669938 110405655 133843223 185208811 197847692