|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADSPBF534BBCZ-5A
Manufacturer Part #:

ADSP-BF534BBCZ-5A

Manufacturer:

Description:
Digital Signal Processors & Controllers - DSP, DSC Blackfin Processor w/ CAN Connectivity
Mouser Online Catalog Page 221, Mouser Online Catalog
PDF Page 221, PDF Catalog Page
ADSP-BF534BBCZ-5A Datasheet ADSP-BF534BBCZ-5A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Core: Blackfin
Maximum Clock Frequency: 500 MHz
Program Memory Size: 132 kB
Data RAM Size: 64 kB
Operating Supply Voltage: 2.5 V, 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: BGA-182
Brand: Analog Devices
Data Bus Width: 16 bit
Development Kit: ADZS-BF533-EZLITE
Minimum Operating Temperature: - 40 C
Number of I/Os: 48 I/O
Number of Timers/Counters: 9 Timer
Packaging: Tray
Series: ADSP-BF534
Factory Pack Quantity: 189
Tradename: Blackfin
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADZS-BF533-EZLITE Development Boards & Kits - Other Processors 5
ImageMfr. Part #DescriptionStock 
H3LIS331DLTR Accelerometers 3,298
AD8605ARTZ-REEL7 Precision Amplifiers 25,875
TPS3808G01DBVR Supervisory Circuits 14,474
AD8605ARTZ-R2 Precision Amplifiers 3,181
AD7991YRJZ-0500RL7 Analog to Digital Converters - ADC 1,004
AD8066ARMZ Operational Amplifiers - Op Amps 296
ADP2108AUJZ-1.2-R7 Voltage Regulators - Switching Regulators 3,925
ADP2108AUJZ-3.3-R7 Voltage Regulators - Switching Regulators 2,761
AD5320BRTZ-500RL7 Digital to Analog Converters - DAC 576
LIS331HH Accelerometers 2,940
Real Time Availability
Stock:
245 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.70
5:
$26.45
10:
$25.62
25:
$23.54
50:
$22.57
100:
$21.79
250:
$20.02
500:
$18.43

To add to a project, please Log In.

161666017 152050515 196834414 143638122 164449120 199111609 140681112 177535781 120767472 143482898 123741871 196295178 102732996 136333609 173199303 110405655 185208811 197847692 112679582 133843223 147914401 179365861 184734021