|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ASPBF533SBBCZ500
Manufacturer Part #:

ADSP-BF533SBBCZ500

Manufacturer:

Description:
Digital Signal Processors & Controllers - DSP, DSC 400MHz Hi Perf Gen Purp Blackfin
Mouser Online Catalog Page 222, Mouser Online Catalog
PDF Page 222, PDF Catalog Page
ADSP-BF533SBBCZ500 Datasheet ADSP-BF533SBBCZ500 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Core: Blackfin
Maximum Clock Frequency: 500 MHz
Program Memory Size: 148 kB
Data RAM Size: 64 kB
Operating Supply Voltage: 1.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: BGA-160
Brand: Analog Devices
Data Bus Width: 16 bit
Minimum Operating Temperature: - 40 C
Number of I/Os: 16 I/O
Number of Timers/Counters: 4 Timer
Packaging: Tray
Series: ADSP-BF533
Factory Pack Quantity: 189
Tradename: Blackfin
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8314ARMZ Logarithmic Amplifiers 2,247
AD8606ARMZ-REEL Precision Amplifiers 5,032
AT91SAM9263B-CU-100 Microprocessors - MPU 202
0805L020YR Resettable Fuses - PPTC 3,899
AD8361ARMZ-REEL7 RF Detector 889
TLV320AIC3204IRHBT Interface - CODECs 1,205
MBR0520L Schottky Diodes & Rectifiers 78,121
SI2333DS-T1-E3 MOSFET 6,072
LM2731YMFX/NOPB Voltage Regulators - Switching Regulators 3,360
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.59
5:
$26.35
10:
$25.52
25:
$23.45
50:
$22.48
100:
$21.70
250:
$19.94
500:
$18.35

To add to a project, please Log In.

143638122 152050515 140681112 177535781 120767472 161666017 143482898 196834414 164449120 199111609 123741871 196295178 110405655 185208811 197847692 136333609 102732996 112679582 133843223 147914401 173199303 179365861 184734021