|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADSP-BF512KSWZ-4
Manufacturer Part #:

ADSP-BF512KSWZ-4

Manufacturer:

Description:
Digital Signal Processors & Controllers - DSP, DSC IC Low Pwr Blackfin w/ Consumer Dev Cnct
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Core: Blackfin
Maximum Clock Frequency: 400 MHz
Program Memory Size: 116 kB
Data RAM Size: 64 kB
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: LQFP-176
Brand: Analog Devices
Data Bus Width: 16 bit, 32 bit
Instruction Type: Fixed Point
Interface Type: Serial
Minimum Operating Temperature: 0 C
Number of I/Os: 40 I/O
Number of Timers/Counters: 8 Timer
Packaging: Tray
Product: DSPs
Program Memory Type: Flash
Series: ADSP-BF512
Factory Pack Quantity: 40
Supply Voltage - Min: 1.10 V
Tradename: Blackfin
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-2RKF1002X Thick Film Resistors - SMD 2,773,998
MPZ2012S221A EMI Filter Beads, Chips & Arrays 47,950
SJ1-3535NG Phone Connectors 9,385
04025A270JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,308
ERJ-2RKF49R9X Thick Film Resistors - SMD 529,388
KLDX-0202-A-LT DC Power Connectors 1,302
361V504EFT RF Connectors / Coaxial Connectors 631
2SA1162S-GR,LF Bipolar Transistors - BJT 6,270
68021-408HLF Headers & Wire Housings 700
Real Time Availability
Stock:
484 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.53
5:
$15.48
10:
$15.02
25:
$13.90
50:
$13.15
100:
$12.77
250:
$11.60
500:
$10.86
$10.03

To add to a project, please Log In.

177535781 123741871 147914401 102732996 197847692