Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-ADSP21479KBCZ-3A
Manufacturer Part #:

ADSP-21479KBCZ-3A

Manufacturer:

Description:
Digital Signal Processors & Controllers - DSP, DSC 4th Gen High Perf 266MHz 5Mbits RAM
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Core: SHARC
Data Bus Width: 32 bit
Program Memory Size: 5 MB
Data RAM Size: 640 kB
Maximum Clock Frequency: 300 MHz
Number of I/Os: 16 I/O
Number of Timers: 2 Timer
MIPS: 532 MIPs
Operating Supply Voltage: 1.3 V
Maximum Operating Temperature: + 70 C
Package / Case: BGA-196
Mounting Style: SMD/SMT
Brand: Analog Devices
Data ROM Size: 4 Mbit
Development Kit: ADZS-21479-EZLITE
Family: SHARC
Family / Core: SIMD SHARC
Instruction Type: Fixed/Floating Point
Interface Type: DAI, DPI, I2C, SPI, UART
Minimum Operating Temperature: 0 C
On-Chip ADC: No
Packaging: Tray
Processor Series: ADSP-2147x
Product: DSPs
Series: ADSP-21479
Factory Pack Quantity: 189
Supply Voltage - Max: 1.35 V
Supply Voltage - Min: 1.25 V
Tradename: SHARC
Type: SIMD SHARC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
563 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.72
  5: $24.56
  10: $23.79
  25: $21.86
  50: $20.96
  100: $20.32
  250: $18.64
  500: $17.74
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADZS-21479-EZLITE
Development Boards & Kits - Other Processors ADZS- ...
Analog Devices
1: $598.13


179768976 102732996 147914401 197847692 110405655 160787101