|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADSP21062LKSZ160
Manufacturer Part #:

ADSP-21062LKSZ-160

Manufacturer:

Description:
Digital Signal Processors & Controllers - DSP, DSC 40MHz 120 MFLOPS 5V Floating Point
Mouser Online Catalog Page 221, Mouser Online Catalog
PDF Page 221, PDF Catalog Page
ADSP-21062LKSZ-160 Datasheet ADSP-21062LKSZ-160 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Core: SHARC
Maximum Clock Frequency: 40 MHz
L1 Cache Instruction Memory: -
L1 Cache Data Memory: -
Data RAM Size: 2 Mbit
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFP-240
Brand: Analog Devices
Data Bus Width: 32 bit
Instruction Type: Floating Point
Interface Type: Serial
MFLOPS: 120 MFLOPS
Minimum Operating Temperature: 0 C
Number of Cores: 1 DSP
Number of Timers/Counters: 1 Timer
Packaging: Tray
Processor Series: SHARC
Product: DSPs
Series: ADSP-21062L
Factory Pack Quantity: 24
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Tradename: SHARC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZCAT3035-1330 Ferrite Clamp On Cores 2,949
EZJ-S2YD472 Varistors 33,178
LM4675SD/NOPB Audio Amplifiers 11,851
C2M0080120D MOSFET 1,557
EMK212BJ106KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,254
LMK325BJ476MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,846
ACPL-C79A-500E Optically Isolated Amplifiers 2,745
STN4NF03L MOSFET 7,854
TPS3106K33DBVR Supervisory Circuits 3,923
MAX3222EUP+ RS-232 Interface IC 745
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$201.90
5:
$199.12
10:
$191.67
25:
$188.31
50:
$185.29

To add to a project, please Log In.

179768976 125252783 197847692 112679582 147914401 102732996 185208811 184734021