|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADRF6820ACPZ-R7
Manufacturer Part #:

ADRF6820ACPZ-R7

Manufacturer:

Description:
Modulator / Demodulator Wideband Integ Demod with PLL and VCO
Mouser Online Catalog Page 527, Mouser Online Catalog
PDF Page 527, PDF Catalog Page
ADRF6820ACPZ-R7 Datasheet ADRF6820ACPZ-R7 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Modulator / Demodulator
RoHS: RoHS Compliant Details
Type: Demodulator
Modulation Format: Quadrature
Maximum Frequency: 2700 MHz
Minimum Frequency: 695 MHz
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: LFCSP-40
Brand: Analog Devices
Interface Type: 3-Wire, SPI
Packaging: Reel
Series: ADRF6820
Factory Pack Quantity: 750
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-TM4C1294XL Development Boards & Kits - ARM 567
66259-2 Pin & Socket Connectors 1,308
AD7606BSTZ-4 Analog to Digital Converters - ADC 84
TCA9535PWR Interface - I/O Expanders 5,541
TQP3M9037 RF Amplifier 6,001
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 401
ADRF6720-27ACPZ-R7 Modulator / Demodulator 660
AD5686RARUZ Digital to Analog Converters - DAC 83
1008LS-182XJLB Fixed Inductors 535
1008LS-222XJLB Fixed Inductors 113
Real Time Availability
Stock:
362 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$23.36
5:
$22.31
10:
$21.61
25:
$19.85
50:
$19.04
100:
$18.38
250:
$16.88
500:
$15.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 750
To purchase full reel, order in multiples of 750:
750:
$15.27
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

179655073 142223804 197847692 147914401