|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Power Management IC Development Tools ADP1043A EVAL BRD 100W
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Primary/Secondary Side Controllers
Tool Is For Evaluation Of: ADP1043A
Input Voltage: 3.3 V
Output Voltage: 12 V
Brand: Analog Devices
Description/Function: Full bridge topology
For Use With: ADP1043A
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 9 A
Packaging: Bulk
Series: ADP1043A
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADP-I2C-USB-Z Interface Development Tools 7
Real Time Availability
Not Available
Pricing (USD)