|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADN8810ACPZ
Manufacturer Part #:

ADN8810ACPZ

Manufacturer:

Description:
Laser Driver Prog Precision Current Source
Mouser Online Catalog Page 341, Mouser Online Catalog
PDF Page 341, PDF Catalog Page
ADN8810ACPZ Datasheet ADN8810ACPZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Data Rate: 125 Gbps
Operating Supply Voltage: 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: LFCSP-24
Packaging: Tray
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 3 mA
Series: ADN8810
Factory Pack Quantity: 490
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-ADN8810ACPZ-R7 ADN8810ACPZ-REEL7 Reel Non-Stocked $7.93 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
1812L050/30PR Resettable Fuses - PPTC 7,115
ADP150AUJZ-2.5-R7 Linear Voltage Regulators 3,433
TPS3808G33DBVR Supervisory Circuits 11,283
ADR292ERZ Voltage References 110
AD8628AUJZ-R2 Precision Amplifiers 331
GRM188R61A154KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,472
RK73H1ETTP3323F Thick Film Resistors - SMD 52,862
CRCW04028M25FKED Thick Film Resistors - SMD 27,645
RN73C1E10KBTG Thin Film Resistors - SMD 775
Real Time Availability
Stock:
790 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.06
5:
$12.23
10:
$11.87
25:
$10.98
50:
$10.39
100:
$10.09
250:
$9.17
500:
$8.58
$7.93

To add to a project, please Log In.

121159121 101273036 147914401 146259450 197847692Alternative Packaging