|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADN4604ASVZ
Manufacturer Part #:

ADN4604ASVZ

Manufacturer:

Description:
Analog & Digital Crosspoint ICs 4.25 Gbps 16 x 16
Mouser Online Catalog Page 343, Mouser Online Catalog
PDF Page 343, PDF Catalog Page
ADN4604ASVZ Datasheet ADN4604ASVZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Analog & Digital Crosspoint ICs
RoHS: RoHS Compliant Details
Product: Digital Crosspoint Switches
Configuration: 16 x 16
Data Rate: 4.25 Gb/s
Input Type: CML, PECL
Output Type: CML
Operating Supply Voltage: 2.7 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFP-100
Brand: Analog Devices
Development Kit: ADN4604-EVALZ
Maximum Dual Supply Voltage: 3.6 V
Minimum Dual Supply Voltage: 2.7 V
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: ADN4604
Factory Pack Quantity: 90
Supply Type: Dual
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-ADN4604ASVZ-R ADN4604ASVZ-RL Reel Non-Stocked $36.41 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS232-WE-1800-BT_5.0 USB Cables / IEEE 1394 Cables 848
TPS79133DBVR LDO Voltage Regulators 16,755
LM2596S-ADJ/NOPB Voltage Regulators - Switching Regulators 2,476
STM32VLDISCOVERY Development Boards & Kits - ARM 36
MCP23017-E/SP Interface - I/O Expanders 2,313
LM324N Operational Amplifiers - Op Amps 8,826
PCA9547BS,118 Encoders, Decoders, Multiplexers & Demultiplexers 7,237
VCNL3020-GS08 Proximity Sensors 2,167
VEMT2023SLX01 Phototransistors 14,478
LMH0303SQE/NOPB Video ICs 375
Real Time Availability
Stock:
155 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$47.35
5:
$45.96
10:
$44.57
25:
$43.00
50:
$40.81
100:
$39.71
250:
$37.06

To add to a project, please Log In.

161681371 147914401 197847692Alternative Packaging