Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-ADN2917ACPZ
Manufacturer Part #:

ADN2917ACPZ

Manufacturer:

Description:
Clock Generators & Support Products Clock 8.5-11.3 Gbps Data Recovery IC
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 349, Mouser Online Catalog
PDF Page 349, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock and Data Recovery
Number of Outputs: 1 Output
Operating Supply Voltage: 1.2 V, 1.8 V, 3.3 V
Operating Supply Current: 319 mA, 7.2 mA, 22.2 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LFCSP-24
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Output Type: CML
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.62
  5: $34.98
  10: $33.87
  25: $31.13
  50: $29.85
  100: $28.94
  250: $26.55
  500: Quote
 

To add to a project, please Log In.


182980108 165708354 197847692 147914401