Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-ADN2872ACPZ
Manufacturer Part #:

ADN2872ACPZ

Manufacturer:

Description:
Laser Driver 3.3V Dual-Loop 50Mbps-3.3Gbps
Lifecycle: New At Mouser
Mouser Online Catalog Page 345, Mouser Online Catalog
PDF Page 345, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Data Rate: 3.3 Gbps
Operating Supply Voltage: 3.3 V
Supply Current: 30 mA
Maximum Operating Temperature: + 85 C
Package / Case: LFCSP-24
Packaging: Tray
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: ADN2872
Factory Pack Quantity: 490
Type: Laser Diode Driver
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-ADN2872ACPZ-R7 ADN2872ACPZ-R7 Reel Non-Stocked $6.80 1055
584-ADN2872ACPZ-R ADN2872ACPZ-RL Reel Non-Stocked $5.85 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
95 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.76
  10: $9.68
  25: $8.82
  50: $8.22
  100: $7.96
  250: $7.31
  500: $6.67
  1,000: $5.81
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142138-75
RF Connectors / Coaxial Connectors MINI SMB STRAIG ...
Amphenol Connex
1: $3.47
1274568-3
RF Connectors / Coaxial Connectors BULKHEAD CABLE ...
TE Connectivity / AMP
1: $10.86
ADN2850BCPZ25
Digital Potentiometer ICs Nonvolatile Memory Dual ...
Analog Devices
1: $9.65
TNPW060310K5BEEA
Thin Film Resistors - SMD 10.5Kohms .1% 25ppm
Vishay
1: $0.40
TNPW060317K4BEEA
Thin Film Resistors - SMD 17.4Kohms .1% 25ppm
Vishay
1: $0.40
TNPW06032K40BEEA
Thin Film Resistors - SMD 2.4Kohms .1% 25ppm
Vishay
1: $0.37
TNPW060340K2BEEA
Thin Film Resistors - SMD 40.2Kohms .1% 25ppm
Vishay
1: $0.37
TNPW060347K0BEEA
Thin Film Resistors - SMD 47Kohms .1% 25ppm
Vishay
1: $0.40
RT0603BRD0768KL
Thin Film Resistors - SMD 1/10W 68K ohm .1% 25ppm
Yageo
1: $0.64
903-586P-71A
RF Connectors / Coaxial Connectors SMB 75 OHM ANGL ...
Amphenol RF
1: $7.66


121159121 101273036 147914401 146259450 197847692Alternative Packaging