|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADN2871ACPZ
Manufacturer Part #:

ADN2871ACPZ

Manufacturer:

Description:
Laser Driver 3.3V 50Mbps-4.25Gbps SGL-Loop
Mouser Online Catalog Page 341, Mouser Online Catalog
PDF Page 341, PDF Catalog Page
ADN2871ACPZ Datasheet ADN2871ACPZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Data Rate: 4.25 Gbps
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: LFCSP-24
Packaging: Tray
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 30 mA
Series: ADN2871
Factory Pack Quantity: 490
Type: Laser Diode Driver
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-ADN2871ACPZ-R7 ADN2871ACPZ-RL7 Reel Non-Stocked $4.75 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GALILEO2.P Development Boards & Kits - x86 724
OPA333AIDCKR Operational Amplifiers - Op Amps 10,213
B3U-1000P Tactile Switches 19,752
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,443
ACT45B-510-2P-TL003 Common Mode Filters / Chokes 47,514
LSM9DS0TR IMUs - Inertial Measurement Units 1,417
DLW21HN900SQ2L Common Mode Filters / Chokes 24,427
GRM188R71E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,432
SKRKAEE010 Tactile Switches 46,350
ADN2891ACPZ-RL7 Logarithmic Amplifiers 1,532
Real Time Availability
Stock:
113 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.82
10:
$7.93
25:
$7.23
50:
$6.73
100:
$6.52
250:
$5.99
500:
$5.44
$4.75
$4.71

To add to a project, please Log In.

121159121 147914401 101273036 197847692 146259450Alternative Packaging