Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-ADN2848ACPZ-32
Manufacturer Part #:

ADN2848ACPZ-32

Manufacturer:

Description:
Laser Driver 3.3V Dual-Loop 50Mbps-1.25Gbps
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Data Rate: 1.25 Gbps
Operating Supply Voltage: 3.3 V
Supply Current: 56 mA
Maximum Operating Temperature: + 85 C
Package / Case: LFCSP-32
Packaging: Tray
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: ADN2848
Factory Pack Quantity: 490
Type: Laser Diode Driver
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-ADN2848ACPZ32R7 ADN2848ACPZ-32-RL7 Reel Non-Stocked $6.86 1500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
57 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.11
  5: $10.40
  10: $10.10
  25: $9.34
  50: $8.84
  100: $8.58
  250: $7.83
  500: $7.32
  1,000: $6.73

To add to a project, please Log In.


147914401 121159121 146259450 197847692Alternative Packaging