Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-ADN2841ACPZ-48
Manufacturer Part #:

ADN2841ACPZ-48

Manufacturer:

Description:
Laser Driver Multi-Rate 2.7Gbps Dual-loop
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Data Rate: 2.7 Gbps
Operating Supply Voltage: 5 V
Supply Current: 50 mA
Maximum Operating Temperature: + 85 C
Package / Case: LFCSP-48
Packaging: Tray
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: ADN2841
Factory Pack Quantity: 260
Type: Control Laser Diode Driver IC
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-ADN2841ACPZ-48-R ADN2841ACPZ-48-RL Reel Non-Stocked $20.09 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
72 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.55
  5: $28.23
  10: $27.34
  25: $25.12
  50: $24.09
  100: $23.35
  250: $21.43
  500: $20.39
  1,000: Quote

To add to a project, please Log In.


121159121 197847692 146259450 147914401Alternative Packaging