|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADN2830ACPZ32
Manufacturer Part #:

ADN2830ACPZ32

Manufacturer:

Description:
Laser Driver Average Pwr Cntlr for Continuous Wave
Mouser Online Catalog Page 341, Mouser Online Catalog
PDF Page 341, PDF Catalog Page
ADN2830ACPZ32 Datasheet ADN2830ACPZ32 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Package / Case: LFCSP-32
Packaging: Tray
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 25 mA
Series: ADN2830
Factory Pack Quantity: 490
Type: Power Controller for Continuous Wave Laser
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,245,835
550L104KTT Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,255
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 262,553
JMK325ABJ227MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,876
AD8603AUJZ-REEL7 Precision Amplifiers 6,217
LM73CIMK-0/NOPB Board Mount Temperature Sensors 9,422
GMK316AB7106KL-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 61,635
AD5621AKSZ-REEL7 Digital to Analog Converters - DAC 6,287
112431 RF Connectors / Coaxial Connectors 674
AD5235BRUZ250 Digital Potentiometer ICs 891
Real Time Availability
Stock:
215 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.65
5:
$18.77
10:
$18.18
25:
$16.70
50:
$16.01
100:
$15.46
250:
$14.20
500:
$13.07

To add to a project, please Log In.

121159121 147914401 146259450 197847692