Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-M8316WBX30ARJZR7
Manufacturer Part #:

ADM8316WBX30ARJZR7

Manufacturer:

Description:
Supervisory Circuits Watchdog MRb PPb WD MRb PPb 30-102ms
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Inputs Monitored: 1 Input
Threshold Voltage: 2.5 V to 5 V
Output Type: Active Low, Push-Pull
Manual Reset: Manual Reset
Watchdog: Watchdog
Battery Backup Switching: No Backup
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Operating Supply Current: 10 uA
Packaging: Reel
Power Fail Detection: Yes
Reset Delay Time: 90 us
Series: ADM8316
Factory Pack Quantity: 3000
Supply Voltage - Min: 0.9 V
Type: Voltage Monitors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKR-T/3-W12-C Non-Isolated DC/DC Converters 3,616
TRC105 RF Transceiver 5,730
HYC9088A R-LF Digital Isolators 862
FT232HQ-REEL USB Interface IC 8,565
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 2,976
SP-67 Transformers Audio & Signal 1,353
BMG160 Gyroscopes 5,844
STX-RLINK In-Circuit Debuggers 79
5-641337-3 Modular Connectors / Ethernet Connectors 58,074
PESD0603-240 ESD Suppressors 124,639
Real Time Availability
Stock:
2,867 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.92
  10: $1.74
  25: $1.55
  100: $1.40
  250: $1.24
  500: $1.09
  1,000: $0.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.838
  6,000: $0.828
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


110933280 147914401 188492425 106889023 118331356 157853698 175325683 197847692 128529432 189255685