|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-ADM7150ARDZ-1.8
Manufacturer Part #:

ADM7150ARDZ-1.8

Manufacturer:

Description:
LDO Voltage Regulators 800mA ULN LDO 1.8Vo
Mouser Online Catalog Page 538, Mouser Online Catalog
PDF Page 538, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 16 V
Output Voltage: 1.8 V
Dropout Voltage - Max: 1 V
Output Current: 800 mA
Load Regulation: 0.4 % / A
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: Analog Devices
Input Voltage MIN: 4.5 V
Line Regulation: 0.01 %/V
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 90 dB
Factory Pack Quantity: 98
Type: Ultralow Noise High PSRR
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NetduinoPlus2 Development Boards & Kits - ARM 265
TPS75901KTTT LDO Voltage Regulators 3,238
B3S-1000P Tactile Switches 25,505
B39921B3588U410 Signal Conditioning 17,586
32207615 Board Mount Temperature Sensors 5,465
HIH6030-021-001 Board Mount Humidity Sensors 1,744
ADM7150ARDZ-3.3 LDO Voltage Regulators 248
ADM7150ARDZ-5.0 LDO Voltage Regulators 1,039
L6932D1.2TR LDO Voltage Regulators 3,468
1827570-2 Headers & Wire Housings 11,134
Real Time Availability
Stock:
0

On Order: 294 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.19
  10: $7.37
  25: $6.72
  50: $6.26
  100: $6.06
  250: $5.57
  500: $5.08
  1,000: $4.42
  2,500: $4.37

To add to a project, please Log In.


194332419 106889023 147914401